New Product
1-1703506-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1703506-1

DigiKey Part Number
5831-1-1703506-1-ND
Manufacturer
Manufacturer Product Number
1-1703506-1
Description
8POS, MCON 1.2 LL TAB SEALED COD
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
80$16.10925$1,288.74