964-T-DS/02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
964-T-DS/02
964-T-DS/02
964-T-DS/02

964-T-DS/02

DigiKey Part Number
3072-964-T-DS/02-ND
Manufacturer
Manufacturer Product Number
964-T-DS/02
Description
TERMINAL BLOCK CONNECTOR; SCREW;
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
964-T-DS/02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Phosphor Bronze - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.51 Nm (4.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.78000$14.78
10$10.65800$106.58
25$9.28480$232.12
50$8.39820$419.91
100$7.64530$764.53
250$6.84732$1,711.83
500$6.37470$3,187.35
1,000$5.99740$5,997.40
5,000$5.40353$27,017.65
Manufacturers Standard Package