



950-FL-DS/02 | |
---|---|
DigiKey Part Number | 3072-950-FL-DS/02-ND |
Manufacturer | |
Manufacturer Product Number | 950-FL-DS/02 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 950-FL-DS/02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.6 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.512" (13.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $12.14200 | $121.42 |
25 | $10.57960 | $264.49 |
50 | $9.57720 | $478.86 |
100 | $8.73170 | $873.17 |
250 | $7.83620 | $1,959.05 |
500 | $7.30772 | $3,653.86 |
1,000 | $6.88673 | $6,886.73 |
5,000 | $6.22568 | $31,128.40 |