
950-D-SMD-DS/03 | |
---|---|
DigiKey Part Number | 3072-950-D-SMD-DS/03-ND |
Manufacturer | |
Manufacturer Product Number | 950-D-SMD-DS/03 |
Description | SURFACE MOUNT TERMINAL BLOCK; 3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 950-D-SMD-DS/03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Bronze - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.35000 | $25.35 |
10 | $18.12700 | $181.27 |
25 | $15.82840 | $395.71 |
50 | $14.37640 | $718.82 |
100 | $13.16460 | $1,316.46 |
250 | $11.89556 | $2,973.89 |
500 | $11.15304 | $5,576.52 |
1,000 | $10.56503 | $10,565.03 |
5,000 | $9.64766 | $48,238.30 |