
327-HDS/04 | |
---|---|
DigiKey Part Number | 3072-327-HDS/04-ND |
Manufacturer | |
Manufacturer Product Number | 327-HDS/04 |
Description | TERMINAL STRIP; SCRW; 04; 14-6 A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 327-HDS/04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 80A | |
Voltage Rating | 300V | |
Wire Gauge | 4-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.52000 | $52.52 |
10 | $37.25800 | $372.58 |
25 | $32.73360 | $818.34 |
50 | $29.95140 | $1,497.57 |
100 | $27.66940 | $2,766.94 |
300 | $24.93227 | $7,479.68 |
500 | $23.96450 | $11,982.25 |
1,000 | $22.90002 | $22,900.02 |