



327-HDS/03 | |
---|---|
DigiKey Part Number | 3072-327-HDS/03-ND |
Manufacturer | |
Manufacturer Product Number | 327-HDS/03 |
Description | TERMINAL STRIP; SCRW; 03; 14-6 A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 327-HDS/03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 80A | |
Voltage Rating | 300V | |
Wire Gauge | 4-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.00000 | $41.00 |
10 | $29.09200 | $290.92 |
25 | $25.49600 | $637.40 |
50 | $23.26360 | $1,163.18 |
100 | $21.42300 | $2,142.30 |
300 | $19.20360 | $5,761.08 |
500 | $18.41532 | $9,207.66 |
1,000 | $17.54651 | $17,546.51 |
5,000 | $16.19985 | $80,999.25 |