324-FU-HDS/03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324-FU-HDS/12

DigiKey Part Number
3072-324-FU-HDS/12-ND
Manufacturer
Manufacturer Product Number
324-FU-HDS/12
Description
CONN; TERM STRIP; 12; 22-8 AWG;
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Circuit 0.453" (11.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
324-FU-HDS/12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.453" (11.50mm)
Number of Rows
2
Current Rating (Amps)
35A
Voltage Rating
300V
Wire Gauge
8-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White, Off
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.51000$60.51
10$42.92200$429.22
25$37.76840$944.21
50$34.61220$1,730.61
100$32.03480$3,203.48
250$29.38856$7,347.14
500$27.86416$13,932.08
1,000$26.66954$26,669.54
Manufacturers Standard Package