
323-FU-18.5-HDS/03 | |
---|---|
DigiKey Part Number | 3072-323-FU-18.5-HDS/03-ND |
Manufacturer | |
Manufacturer Product Number | 323-FU-18.5-HDS/03 |
Description | CONN; TERM STRIP; EURO; 3; 10 MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 323-FU-18.5-HDS/03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $10.54500 | $105.45 |
25 | $9.18360 | $229.59 |
50 | $8.30440 | $415.22 |
100 | $7.55940 | $755.94 |
250 | $6.76868 | $1,692.17 |
500 | $6.30028 | $3,150.14 |
1,000 | $5.92630 | $5,926.30 |
5,000 | $5.33755 | $26,687.75 |