308-PA/01-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

308-PA/06-101

DigiKey Part Number
3072-308-PA/06-101-ND
Manufacturer
Manufacturer Product Number
308-PA/06-101
Description
DISTRIBUTION BLOCK, TAB CONNECTI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Quick Connect Tabs
Datasheet
 Datasheet
EDA/CAD Models
308-PA/06-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.433" (11.00mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-16 AWG
Top Termination
Screws with Quick Connect Tabs
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
90°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$107.35000$107.35
10$76.26900$762.69
25$67.61760$1,690.44
50$62.40520$3,120.26
100$58.19530$5,819.53
300$53.22097$15,966.29
500$51.48062$25,740.31
1,000$49.57837$49,578.37
Manufacturers Standard Package