
308-PA/03-402 | |
---|---|
DigiKey Part Number | 3072-308-PA/03-402-ND |
Manufacturer | |
Manufacturer Product Number | 308-PA/03-402 |
Description | DISTR.BLOCK, TAB CONN;11MM; 3P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.433" (11.00mm) Barrier Block Connector Quick Connect (0.250") |
Datasheet | Datasheet |
EDA/CAD Models | 308-PA/03-402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | - | |
Top Termination | Quick Connect (0.250") | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.87000 | $50.87 |
10 | $36.09700 | $360.97 |
25 | $31.70320 | $792.58 |
50 | $28.99640 | $1,449.82 |
200 | $24.98620 | $4,997.24 |
400 | $23.56123 | $9,424.49 |
600 | $22.87178 | $13,723.07 |
1,000 | $22.13256 | $22,132.56 |