121-M-211/03 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 7,416
Unit Price: $3.29000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 941
Unit Price: $6.49000
Datasheet
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
121-M-211/03
121-M-211/03

121-M-211/03

DigiKey Part Number
3072-121-M-211/03-ND
Manufacturer
Manufacturer Product Number
121-M-211/03
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
121-M-211/03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
WECO Electrical Connectors Inc.
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
90°, Right Angle
Contact Tail Length
0.170" (4.32mm)
Termination Style
Solder
Insulation Height
0.330" (8.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01R1-508-03BESame Sky (Formerly CUI Devices)7,416102-6407-ND$3.29000Similar
TBP01R1W-508-03BESame Sky (Formerly CUI Devices)941102-6449-ND$6.49000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.96000$14.96
10$10.81900$108.19
25$9.42200$235.55
50$8.52080$426.04
100$7.75530$775.53
250$6.94156$1,735.39
500$6.45930$3,229.65
1,000$6.07421$6,074.21
5,000$5.46763$27,338.15
Manufacturers Standard Package