Similar

120-A-111/10 | |
|---|---|
DigiKey Part Number | 3072-120-A-111/10-ND |
Manufacturer | |
Manufacturer Product Number | 120-A-111/10 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 120-A-111/10 Models |
Category | Voltage - UL 300 V |
Manufacturer WECO Electrical Connectors Inc. | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Gray |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 10 | Contact Mating Finish Nickel |
Positions Per Level 10 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Termination Style Screw | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Current - IEC 12A | Housing Material Polyamide (PA), Nylon |
Voltage - IEC 630 V | Insulation Height 0.591" (15.00mm) |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796640-0 | TE Connectivity AMP Connectors | 130 | A98430-ND | $122.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.13000 | $70.13 |
| 10 | $49.72400 | $497.24 |
| 25 | $43.81080 | $1,095.27 |
| 50 | $40.19660 | $2,009.83 |
| 100 | $37.25080 | $3,725.08 |
| 300 | $33.73610 | $10,120.83 |
| 500 | $32.49828 | $16,249.14 |
| 1,000 | $31.13959 | $31,139.59 |


