Similar

Z0402C241BSMST | |
|---|---|
DigiKey Part Number | 399-Z0402C241BSMSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0402C241BSMST |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 360mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 360mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005Y241CT000 | TDK | 60,403 | 445-2153-1-ND | $0.82000 | Similar |


