



ASPI-8040LR-100M-T | |
---|---|
DigiKey Part Number | 535-ASPI-8040LR-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040LR-100M-TCT-ND - Cut Tape (CT) 535-ASPI-8040LR-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040LR-100M-T |
Description | IND 10UH 6.4A 51.8M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.4 A 51.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040LR-100M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $6.36300 | $63.63 |
100 | $5.22900 | $522.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.38334 | $3,506.67 |
1,600 | $4.13344 | $6,613.50 |
2,400 | $3.99403 | $9,585.67 |
4,000 | $3.82531 | $15,301.24 |
5,600 | $3.71819 | $20,821.86 |
8,000 | $3.60798 | $28,863.84 |
20,000 | $3.60150 | $72,030.00 |