
YD369-HP99-NS00000 | |
---|---|
DigiKey Part Number | 1734-YD369-HP99-NS00000-ND |
Manufacturer | |
Manufacturer Product Number | YD369-HP99-NS00000 |
Description | 369 HARSH 9 WAY PLUG, SKT - BACC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
EDA/CAD Models | YD369-HP99-NS00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
118 | $445.35119 | $52,551.44 |