
V15T16-CZ100A02-K | |
|---|---|
DigiKey Part Number | 480-2987-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ100A02-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 60gf |
Series | Release Force 10gf |
Packaging Tray | Operating Position 0.602" (15.3mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.051" (1.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.00049 | $26,000.49 |

