UPW2D010MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 12,192
Unit Price: $5.09000
Datasheet

Upgrade


Nichicon
In Stock: 910
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6,449
Unit Price: $2.87000
Datasheet
UPW SERIES 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW SERIES 6.30mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPW2D010MED1TD

DigiKey Part Number
493-11614-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2D010MED1TD
Description
CAP ALUM 1UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2D010MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,783 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,783In Stock
Ships from WEC