
B-151-11 | |
---|---|
DigiKey Part Number | B-151-11-ND |
Manufacturer | |
Manufacturer Product Number | B-151-11 |
Description | SLDR SLV WIRE-WIRE 0.394/0.453" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.394" (10.00mm), 0.453" (11.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.394" (10.00mm), 0.453" (11.51mm) | |
Length | 1.400" (35.56mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.27000 | $110.27 |
10 | $93.73700 | $937.37 |
25 | $87.86080 | $2,196.52 |
50 | $83.66840 | $4,183.42 |
100 | $79.67630 | $7,967.63 |
250 | $79.44144 | $19,860.36 |