Parametric Equivalent



TMJ4011ABNL | |
|---|---|
DigiKey Part Number | 931-TMJ4011ABNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ4011ABNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJ4011ABNL Models |
Category | Height Above Board 0.524" (13.30mm) |
Manufacturer Taoglas Limited | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ0011ABNL | Taoglas Limited | 2,391 | 931-TMJ0011ABNL-ND | $140.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.63000 | $33.63 |
| 10 | $28.60300 | $286.03 |
| 25 | $26.80880 | $670.22 |
| 50 | $25.52620 | $1,276.31 |
| 100 | $24.30770 | $2,430.77 |
| 250 | $22.78508 | $5,696.27 |
| 500 | $21.69786 | $10,848.93 |
| 1,200 | $20.39884 | $24,478.61 |
| 3,600 | $18.87896 | $67,964.26 |


