Direct




TE120A1251F01 | |
|---|---|
DigiKey Part Number | 271-2971-ND |
Manufacturer | |
Manufacturer Product Number | TE120A1251F01 |
Description | AC/DC DESKTOP ADAPTER 12V 120W |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer SL POWER / Advanced Energy | No Load Power Consumption 210mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class I) | Cord Length 45.3" (1.15m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 8.36" L x 2.65" W x 1.74" H (212.4mm x 67.4mm x 44.3mm) |
Voltage - Output 12V | Approval Agency CE, cULus |
Current - Output (Max) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST280A12-C6P | MEAN WELL USA Inc. | 1,312 | 1866-2119-ND | $702.94000 | Direct |



