


TE10A2403N01 | |
---|---|
DigiKey Part Number | TE10A2403N01-ND |
Manufacturer | |
Manufacturer Product Number | TE10A2403N01 |
Description | AC/DC DESKTOP ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $96.28284 | $24,070.71 |