


RDS-10S-7229-S-CR | |
---|---|
DigiKey Part Number | 2223-RDS-10S-7229-S-CR-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-7229-S-CR |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-7229-S-CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.232" (5.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.88000 | $24.88 |
10 | $20.89700 | $208.97 |
70 | $17.77800 | $1,244.46 |
140 | $16.79036 | $2,350.65 |
280 | $15.88271 | $4,447.16 |
560 | $15.05780 | $8,432.37 |
1,050 | $14.38208 | $15,101.18 |
2,520 | $13.55278 | $34,153.01 |
5,040 | $12.98360 | $65,437.34 |