
| T2080023101-000 | |
|---|---|
| DigiKey Part Number | 2266-T2080023101-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | T2080023101-000 | 
| Description | HQ-002-PM | 
| Customer Reference | |
| Detailed Description | Male Insert without Contacts Gray 2 Position Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T2080023101-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | Insert without Contacts | |
| Gender | Male | |
| Number of Positions | 2 | |
| Size | - | |
| Termination Style | Crimp | |
| Voltage Rating | 830V | |
| Current Rating (Amps) | 40A | |
| Contact Type | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | Gray | |
| Housing Material | Polycarbonate (PC) | |
| Contact Material | - | |
| Contact Finish | - | |
| Material Flammability Rating | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | $26.26250 | $525.25 | 
| 100 | $25.17480 | $2,517.48 | 
| 460 | $24.16470 | $11,115.76 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China