
SWI5-5B-NW-P5 | |
|---|---|
DigiKey Part Number | 179-SWI5-5B-NW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-5B-NW-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.4mm x 51.3mm) |
Voltage - Output 5V | Approval Agency cUL, cULus, FCC, PSE |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.70000 | $64.70 |
| 5 | $59.52400 | $297.62 |
| 10 | $57.41900 | $574.19 |
| 25 | $54.74200 | $1,368.55 |
| 50 | $52.80020 | $2,640.01 |
| 120 | $50.44575 | $6,053.49 |
| 360 | $47.63925 | $17,150.13 |
| 600 | $46.38803 | $27,832.82 |

