
SPT4V0500PG5W02 | |
|---|---|
DigiKey Part Number | 287-1095-ND |
Manufacturer | |
Manufacturer Product Number | SPT4V0500PG5W02 |
Description | SENSOR 500PSIG STEEL 1-5 VDC OUT |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Wheatstone Bridge | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 12.5V ~ 24V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable 2' | |
Maximum Pressure | 1200PSI (8273.71kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |

