



0ZCF0110FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0110FF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0110FF2CCT-ND - Cut Tape (CT) 5923-0ZCF0110FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0110FF2C |
Description | PTC RESET FUSE 33V 1.1A 2920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0110FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 5 | $2.71400 | $13.57 |
| 10 | $2.49900 | $24.99 |
| 50 | $2.07340 | $103.67 |
| 100 | $1.91230 | $191.23 |
| 250 | $1.71960 | $429.90 |
| 500 | $1.58642 | $793.21 |
| 1,000 | $1.46310 | $1,463.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.34895 | $2,697.90 |
| 4,000 | $1.24311 | $4,972.44 |
| 6,000 | $1.18480 | $7,108.80 |
| 10,000 | $1.11490 | $11,149.00 |
| 14,000 | $1.07090 | $14,992.60 |
| 20,000 | $1.02598 | $20,519.60 |









