



0855025005 | |
|---|---|
DigiKey Part Number | WM3544TR-ND - Tape & Reel (TR) WM3544CT-ND - Cut Tape (CT) WM3544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855025005 |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855025005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $16.96900 | $169.69 |
| 25 | $15.90360 | $397.59 |
| 50 | $15.14400 | $757.20 |
| 100 | $14.41970 | $1,441.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | $15.01605 | $3,078.29 |
| 410 | $14.29939 | $5,862.75 |
| 615 | $13.89607 | $8,546.08 |
| 1,025 | $13.40433 | $13,739.44 |
| 1,435 | $13.09000 | $18,784.15 |
| 2,050 | $12.76490 | $26,168.05 |






