


SMI36-24-K-P5 | |
|---|---|
DigiKey Part Number | 179-SMI36-24-K-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-24-K-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI36-24-K-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.35 lb (160 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.48000 | $197.48 |
| 5 | $181.61200 | $908.06 |
| 10 | $175.16700 | $1,751.67 |
| 25 | $167.00160 | $4,175.04 |
| 50 | $161.07900 | $8,053.95 |
| 100 | $155.36580 | $15,536.58 |
| 300 | $146.72307 | $44,016.92 |
| 500 | $142.86978 | $71,434.89 |






