
1747366-1 | |
|---|---|
DigiKey Part Number | A119019-ND |
Manufacturer | |
Manufacturer Product Number | 1747366-1 |
Description | CONN PLUG HSG 30POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747366-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 5 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.32000 | $50.32 |
| 10 | $42.76000 | $427.60 |
| 25 | $40.08160 | $1,002.04 |
| 50 | $38.16740 | $1,908.37 |
| 100 | $36.34480 | $3,634.48 |
| 300 | $33.63360 | $10,090.08 |
| 500 | $32.44384 | $16,221.92 |
| 1,000 | $30.89664 | $30,896.64 |
| 2,500 | $28.96474 | $72,411.85 |










