




SJ1-3533NS | |
|---|---|
DigiKey Part Number | CP1-3533NS-ND |
Manufacturer | |
Manufacturer Product Number | SJ1-3533NS |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-3533NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $13.91900 | $139.19 |
| 25 | $13.04240 | $326.06 |
| 50 | $12.42100 | $621.05 |
| 200 | $11.26180 | $2,252.36 |
| 400 | $10.72413 | $4,289.65 |
| 600 | $10.42172 | $6,253.03 |
| 1,000 | $10.05276 | $10,052.76 |
| 2,600 | $9.39771 | $24,434.05 |











