



S506-50-R | |
---|---|
DigiKey Part Number | 283-S506-50-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-50-R |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0095 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 9.24 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $84.28000 | $421.40 |
10 | $77.75900 | $777.59 |
15 | $74.18133 | $1,112.72 |
25 | $69.90280 | $1,747.57 |
35 | $67.21314 | $2,352.46 |
50 | $64.46980 | $3,223.49 |
125 | $57.90056 | $7,237.57 |
250 | $53.35160 | $13,337.90 |
500 | $49.13220 | $24,566.10 |