



S506-160-R | |
|---|---|
DigiKey Part Number | 283-S506-160-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-160-R |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.093 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.27 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $81.95200 | $409.76 |
| 10 | $75.62100 | $756.21 |
| 15 | $72.13533 | $1,082.03 |
| 25 | $67.97520 | $1,699.38 |
| 35 | $65.35857 | $2,287.55 |
| 50 | $62.69220 | $3,134.61 |

