
R75TW327050L3J | |
|---|---|
DigiKey Part Number | 399-R75TW327050L3J-ND |
Manufacturer | |
Manufacturer Product Number | R75TW327050L3J |
Description | CAP FILM 0.27UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TW327050L3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.04000 | $46.04 |
| 10 | $33.49400 | $334.94 |
| 50 | $28.49400 | $1,424.70 |
| 108 | $26.79370 | $2,893.72 |
| 540 | $24.23226 | $13,085.42 |
| 1,080 | $23.43873 | $25,313.83 |
| 2,592 | $22.63339 | $58,665.75 |

