
PE-64995NL | |
---|---|
DigiKey Part Number | 553-3906-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-64995NL |
Description | XFRMR ISDN 1CT:2CT 22MH T/H |
Customer Reference | |
Detailed Description | 22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 22mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.559" L x 0.559" W (14.20mm x 14.20mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |