82 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355082KJT

DigiKey Part Number
A143859TR-ND - Tape & Reel (TR)
A143859CT-ND - Cut Tape (CT)
A143859DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
355082KJT
Description
RES 3550 82K 5%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film
Datasheet
 Datasheet
EDA/CAD Models
355082KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.64568$9,291.36

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC