


RP10-11012SRAW | |
|---|---|
DigiKey Part Number | 945-RP10-11012SRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP10-11012SRAW |
Description | 10W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-11012SRAW Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 830mA | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $435.82000 | $435.82 |
| 5 | $419.59200 | $2,097.96 |
| 10 | $412.78500 | $4,127.85 |
| 25 | $403.93880 | $10,098.47 |
| 50 | $397.36160 | $19,868.08 |
| 100 | $390.88380 | $39,088.38 |
| 250 | $316.42516 | $79,106.29 |

