20111003-80281 SMI21_court
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20111003-80281 SMI21_court
Basics of Brushless DC Motors - Another Teaching Moment

80281014

DigiKey Part Number
966-1667-ND
Manufacturer
Manufacturer Product Number
80281014
Description
GEARMOTOR 108 RPM 12-32V TNI21
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 108 RPM 150W 12 ~ 32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushless (BLDC)
Voltage - Rated
12 ~ 32VDC
RPM
108 RPM
Torque - Rated (oz-in / mNm)
693.9 / 4900
Power - Rated
150W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
1.319" (33.50mm)
Mounting Hole Spacing
-
Termination Style
-
Features
Integrated Controller
Gear Reduction Ratio
30
Torque - Max Momentary (oz-in / mNm)
1416 / 10000
Operating Temperature
-20°C ~ 70°C
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$9,102.63250$36,410.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3In Stock
Ships from WEC