
9609-2-4013 | |
---|---|
DigiKey Part Number | 381-2388-ND |
Manufacturer | |
Manufacturer Product Number | 9609-2-4013 |
Description | INLET RING F/220 DIA IMPELLERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For EBM Impeller #220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | EBM Impeller #220 | |
Length | 9.96" (252.9mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.54000 | $209.54 |
10 | $171.50300 | $1,715.03 |
30 | $154.41333 | $4,632.40 |
50 | $146.87840 | $7,343.92 |
100 | $145.74530 | $14,574.53 |