
ESD-SR-S10 | |
---|---|
DigiKey Part Number | 399-10835-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-S10 |
Description | FERRITE CORE HINGED 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.610" W x 0.551" H (15.50mm x 14.00mm) Length 0.728" (18.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-S10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | 0.236" Dia (6.00mm) | |
Outer Dimension | 0.610" W x 0.551" H (15.50mm x 14.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.728" (18.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $13.73700 | $137.37 |
25 | $11.71880 | $292.97 |
50 | $10.32460 | $516.23 |
100 | $9.03050 | $903.05 |
250 | $7.45524 | $1,863.81 |
800 | $7.17949 | $5,743.59 |