
TE60B10RJ | |
---|---|
DigiKey Part Number | A137928-ND |
Manufacturer | |
Manufacturer Product Number | TE60B10RJ |
Description | RES CHAS MNT 10 OHM 5% 60W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 4.016" L (28.00mm x 102.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.61000 | $171.61 |
10 | $121.45700 | $1,214.57 |
30 | $105.53067 | $3,165.92 |
50 | $99.41380 | $4,970.69 |
100 | $92.20540 | $9,220.54 |
250 | $84.31612 | $21,079.03 |
500 | $79.38330 | $39,691.65 |
1,000 | $75.19445 | $75,194.45 |