cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-1504

DigiKey Part Number
CWT-1504-ND
Manufacturer
Manufacturer Product Number
CWT-1504
Description
SLDR SLV WIRE-WIR/PIN 0.15" CLR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Wire to Wire/Pin Solder Sleeve Transparent - Clear 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Type
Wire to Wire/Pin
Diameter
0.150" (3.81mm)
Length
0.630" (16.00mm)
Color
Transparent - Clear
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
7,500$3.53947$26,546.03