
SBCHE1110RJ | |
---|---|
DigiKey Part Number | A105585-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE1110RJ |
Description | RES 10 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE1110RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $10.52000 | $105.20 |
25 | $9.08160 | $227.04 |
50 | $8.17600 | $408.80 |
100 | $7.40630 | $740.63 |
300 | $6.41603 | $1,924.81 |
500 | $6.03570 | $3,017.85 |
1,000 | $5.58755 | $5,587.55 |
5,000 | $5.24533 | $26,226.65 |