
3521910KFT | |
---|---|
DigiKey Part Number | A116103TR-ND - Tape & Reel (TR) A116103CT-ND - Cut Tape (CT) A116103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521910KFT |
Description | RES SMD 910K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521910KFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.22700 | $32.27 |
25 | $2.74240 | $68.56 |
50 | $2.46000 | $123.00 |
100 | $2.23590 | $223.59 |
250 | $2.00940 | $502.35 |
500 | $1.87834 | $939.17 |
1,000 | $1.77415 | $1,774.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.62535 | $6,501.40 |
8,000 | $1.44084 | $11,526.72 |
12,000 | $1.41869 | $17,024.28 |
20,000 | $1.41281 | $28,256.20 |
28,000 | $1.39243 | $38,988.04 |
40,000 | $1.38899 | $55,559.60 |