New at DigiKey
Image for RJMG163217101NR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJMG163217101NR

DigiKey Part Number
2266-RJMG163217101NR-ND
Manufacturer
Manufacturer Product Number
RJMG163217101NR
Description
RJMG 10/100 CONNECTOR
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Yellow - Yellow
Manufacturer
WEC
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Lock
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Shield Material
Stainless Steel
Orientation
90° Angle (Right)
Housing Material
Thermoplastic, Polyester
Termination
Solder
Base Product Number
Height Above Board
0.531" (13.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,580
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$25.91720$647.93
150$25.44753$3,817.13
250$24.97772$6,244.43
450$24.58620$11,063.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.