New at DigiKey
Image for RJE1Y32305162401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y32305162401

DigiKey Part Number
2266-RJE1Y32305162401-ND
Manufacturer
Manufacturer Product Number
RJE1Y32305162401
Description
RJ-RJ Ethernet Cable ASSY, CAT6A
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
WEC
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bulk
Length
1.00' (304.8mm)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Black
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$20.59300$617.79
150$18.00900$2,701.35