
2162721060 | |
---|---|
DigiKey Part Number | 900-2162721060-ND |
Manufacturer | |
Manufacturer Product Number | 2162721060 |
Description | SL POSITIVE LOCK P-P 6CKT 50MM S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
10 | $37.85300 | $378.53 |
25 | $35.47800 | $886.95 |
50 | $33.78500 | $1,689.25 |
100 | $32.17150 | $3,217.15 |
250 | $30.15704 | $7,539.26 |
500 | $28.71846 | $14,359.23 |
1,000 | $27.34879 | $27,348.79 |
2,500 | $25.63855 | $64,096.38 |