
RFSMAA4JCCDQ | |
|---|---|
DigiKey Part Number | 708-RFSMAA4JCCDQ-ND |
Manufacturer | |
Manufacturer Product Number | RFSMAA4JCCDQ |
Description | CONN SMA J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFSMAA4JCCDQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.50000 | $104.50 |
| 10 | $88.81700 | $888.17 |
| 25 | $83.25080 | $2,081.27 |
| 50 | $79.27660 | $3,963.83 |
| 100 | $75.49310 | $7,549.31 |
| 250 | $70.76968 | $17,692.42 |
| 500 | $67.39508 | $33,697.54 |
| 1,000 | $64.18246 | $64,182.46 |

