
RF240A4PCCA | |
|---|---|
DigiKey Part Number | 708-RF240A4PCCA-ND |
Manufacturer | |
Manufacturer Product Number | RF240A4PCCA |
Description | CONN 2.4MM P FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RF240A4PCCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $788.94000 | $788.94 |
| 10 | $670.63600 | $6,706.36 |
| 25 | $628.68480 | $15,717.12 |
| 50 | $598.70940 | $29,935.47 |
| 100 | $572.11360 | $57,211.36 |








