
CP6125L20A | |
|---|---|
DigiKey Part Number | 283-CP6125L20ATR-ND - Tape & Reel (TR) 283-CP6125L20ACT-ND - Cut Tape (CT) 283-CP6125L20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP6125L20A |
Description | CP6125L; SMD FUSE 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 210.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.102" W x 0.102" H (6.50mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.07100 | $100.71 |
| 100 | $8.27910 | $827.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.99524 | $7,995.24 |
| 2,000 | $7.54035 | $15,080.70 |
| 3,000 | $7.28669 | $21,860.07 |
| 5,000 | $6.97958 | $34,897.90 |
| 7,000 | $6.79301 | $47,551.07 |

