1LS53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1LS53

DigiKey Part Number
480-4073-ND
Manufacturer
Manufacturer Product Number
1LS53
Description
SWITCH SNAP ACTION SPDT 10A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
120 V
Actuator Type
Side Rotary, Adjustable Rod
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
11gfm
Release Force
2.070gf
Operating Position
Pretravel
Differential Travel
-
Overtravel
30°
Mechanical Life
-
Electrical Life
-
Operating Temperature
-29°C ~ 71°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$2,925.61200$29,256.12
Manufacturers Standard Package